Part Details for SCM51B272MCNF by Surge Components Inc
Overview of SCM51B272MCNF by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM51B272MCNF
SCM51B272MCNF CAD Models
SCM51B272MCNF Part Data Attributes
|
SCM51B272MCNF
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM51B272MCNF
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for SCM51B272MCNF
This table gives cross-reference parts and alternative options found for SCM51B272MCNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM51B272MCNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP43B272M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SCM51B272MCNF vs OP43B272M101CT |
TYC1812B272MHP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812 | TE Connectivity | SCM51B272MCNF vs TYC1812B272MHP |
SCM51B272MCNK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Surge Components Inc | SCM51B272MCNF vs SCM51B272MCNK |
SH43B272M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SCM51B272MCNF vs SH43B272M101CT |
C1812X272M101BDO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Holy Stone Enterprise Co Ltd | SCM51B272MCNF vs C1812X272M101BDO |
SCM51B272MCNJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Surge Components Inc | SCM51B272MCNF vs SCM51B272MCNJ |
C1812X272M101TDX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Holy Stone Enterprise Co Ltd | SCM51B272MCNF vs C1812X272M101TDX |
C1812X272M101BDX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Holy Stone Enterprise Co Ltd | SCM51B272MCNF vs C1812X272M101BDX |
C1812X272M101TDO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Holy Stone Enterprise Co Ltd | SCM51B272MCNF vs C1812X272M101TDO |
OP43B272M101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SCM51B272MCNF vs OP43B272M101CG |