SCM40-203K-RC
Allied Components International
Description: Data Line Filter, 2 Function(s), 125V, 0.4A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN

Overview of SCM40-203K-RC by Allied Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADZS-CM403F-EZLITE Analog Devices Eval Kit for ADSP-CM40x Family
10144700-203KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 3 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10155550-A203KLF Amphenol Communications Solutions Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 position, Tin (postplated)

CAD Models for SCM40-203K-RC by Allied Components International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCM40-203K-RC by Allied Components International

SCM40-203K-RC
Allied Components International
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
IMPEDANCE AT 10 MHZ
DC Resistance-Max
0.8 Ω
Filter Type
DATA LINE FILTER
Height
3.5 mm
Insulation Resistance-Min
10 MΩ
Length
5.97 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Impedance
20 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.4 A
Rated Voltage
125 V
Width
4.98 mm
Want to compare parts?
  1. SCM40-203K-RC
    Allied Components International
    Data Line Filter, 2 Function(s), 125V, 0.4A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCM40-203K-RC by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCM40-203K-RC by Allied Components International

Select Manufacturer
Which Manufacturer of SCM40-203K-RC would you like to use for your alert(s)?
  • Please alert me when SCM40-203K-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCM40-203K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCM40-203K-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCM40-203K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCM40-203K-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCM40-203K-RC by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: