Part Details for SCM32D476MONE by Surge Components Inc
Overview of SCM32D476MONE by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM32D476MONE
SCM32D476MONE CAD Models
SCM32D476MONE Part Data Attributes
|
SCM32D476MONE
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM32D476MONE
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SCM32D476MONE
This table gives cross-reference parts and alternative options found for SCM32D476MONE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM32D476MONE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM32D476MONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Surge Components Inc | SCM32D476MONE vs SCM32D476MONF |
C1210C476M4PAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | SCM32D476MONE vs C1210C476M4PAL7215 |
C1210B476M016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Holy Stone Enterprise Co Ltd | SCM32D476MONE vs C1210B476M016R |
GRM32ER61C476ME15B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM32D476MONE vs GRM32ER61C476ME15B |
C1210C476M4PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | SCM32D476MONE vs C1210C476M4PAC7215 |
C1210C476M4PAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | SCM32D476MONE vs C1210C476M4PAL7800 |
CC1210MKX5R7BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | SCM32D476MONE vs CC1210MKX5R7BB476 |
C1210C476M4PAC | Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | KEMET Corporation | SCM32D476MONE vs C1210C476M4PAC |
ECJ4YB1C476M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Panasonic Electronic Components | SCM32D476MONE vs ECJ4YB1C476M |
1210X476M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SCM32D476MONE vs 1210X476M160CT |