SCM32D226KONE
Surge Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210,

Overview of SCM32D226KONE by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SCM32D226KONE by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCM32D226KONE by Surge Components Inc

SCM32D226KONE
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. SCM32D226KONE
    Surge Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210,
    VS

Alternate Parts for SCM32D226KONE

This table gives cross-reference parts and alternative options found for SCM32D226KONE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM32D226KONE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCM32D226KONK Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Surge Components Inc SCM32D226KONE vs SCM32D226KONK
CL32A226KOJSNNB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Samsung Electro-Mechanics SCM32D226KONE vs CL32A226KOJSNNB
C3225X5R1C226K250AA Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT TDK Corporation SCM32D226KONE vs C3225X5R1C226K250AA
GRT32ER61C226KE13L Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd SCM32D226KONE vs GRT32ER61C226KE13L
C1210C226K4PAC Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk KEMET Corporation SCM32D226KONE vs C1210C226K4PAC
C1210B226K016T Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Holy Stone Enterprise Co Ltd SCM32D226KONE vs C1210B226K016T
MCASE32MSB5226KPNA1J Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN SCM32D226KONE vs MCASE32MSB5226KPNA1J
CM32X5R226K16AT CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation SCM32D226KONE vs CM32X5R226K16AT
CL32A226KOJGNNB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Samsung Electro-Mechanics SCM32D226KONE vs CL32A226KOJGNNB
C1210X5R226K160NPR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Eyang Technology Development Co Ltd SCM32D226KONE vs C1210X5R226K160NPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCM32D226KONE by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCM32D226KONE by Surge Components Inc

Select Manufacturer
Which Manufacturer of SCM32D226KONE would you like to use for your alert(s)?
  • Please alert me when SCM32D226KONE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCM32D226KONE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCM32D226KONE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCM32D226KONE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCM32D226KONE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCM32D226KONE by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: