Part Details for SCM32B475MANE by Surge Components Inc
Overview of SCM32B475MANE by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM32B475MANE
SCM32B475MANE CAD Models
SCM32B475MANE Part Data Attributes
|
SCM32B475MANE
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM32B475MANE
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SCM32B475MANE
This table gives cross-reference parts and alternative options found for SCM32B475MANE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM32B475MANE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X475M025TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | SCM32B475MANE vs C1210X475M025TY |
C3225X7R475MFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Darfon Corporation | SCM32B475MANE vs C3225X7R475MFCS |
GCM32DR71E475MA55L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM32B475MANE vs GCM32DR71E475MA55L |
C1210X475M025R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Holy Stone Enterprise Co Ltd | SCM32B475MANE vs C1210X475M025R |
C3225X7R475MFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Darfon Corporation | SCM32B475MANE vs C3225X7R475MFWS |
SCM32B475MANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Surge Components Inc | SCM32B475MANE vs SCM32B475MANF |
GCM32DR71E475MA55K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM32B475MANE vs GCM32DR71E475MA55K |
C3225X7R1E475MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | SCM32B475MANE vs C3225X7R1E475MT |
C1210X475M025RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | SCM32B475MANE vs C1210X475M025RY |
C1210X475M025BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | SCM32B475MANE vs C1210X475M025BY |