Part Details for SCM10D225KBNH by Surge Components Inc
Overview of SCM10D225KBNH by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM10D225KBNH
SCM10D225KBNH CAD Models
SCM10D225KBNH Part Data Attributes
|
SCM10D225KBNH
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM10D225KBNH
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SCM10D225KBNH
This table gives cross-reference parts and alternative options found for SCM10D225KBNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM10D225KBNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10D225KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Surge Components Inc | SCM10D225KBNH vs SCM10D225KBND |
GRT188R61H225KE13J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 2.2 uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | SCM10D225KBNH vs GRT188R61H225KE13J |
UMK107BBJ225KA-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | SCM10D225KBNH vs UMK107BBJ225KA-T |
CC0603KPX5R9BB225 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | YAGEO Corporation | SCM10D225KBNH vs CC0603KPX5R9BB225 |
GRM188R61H225KE11D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM10D225KBNH vs GRM188R61H225KE11D |
SCM10D225KBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Surge Components Inc | SCM10D225KBNH vs SCM10D225KBNI |
0603X225K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SCM10D225KBNH vs 0603X225K500CG |
GXT188R61H225KE13J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | SCM10D225KBNH vs GXT188R61H225KE13J |
SCM10D225KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Surge Components Inc | SCM10D225KBNH vs SCM10D225KBNC |
CC0603KRX5R9BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | SCM10D225KBNH vs CC0603KRX5R9BB225 |