Part Details for SCM10B564KONC by Surge Components Inc
Overview of SCM10B564KONC by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM10B564KONC
SCM10B564KONC CAD Models
SCM10B564KONC Part Data Attributes
|
SCM10B564KONC
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM10B564KONC
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SCM10B564KONC
This table gives cross-reference parts and alternative options found for SCM10B564KONC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM10B564KONC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0160564KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SCM10B564KONC vs 0603J0160564KXB |
SCM10B564KONH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 0603, | Surge Components Inc | SCM10B564KONC vs SCM10B564KONH |
0603B564K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SCM10B564KONC vs 0603B564K160CT |
0603J0160564KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SCM10B564KONC vs 0603J0160564KXR |
SH18B564K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SCM10B564KONC vs SH18B564K160CG |
0603F0160564KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SCM10B564KONC vs 0603F0160564KXB |
SH18B564K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SCM10B564KONC vs SH18B564K160CT |
0603A0160564KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SCM10B564KONC vs 0603A0160564KXT |
SCM10B564KONI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 0603, | Surge Components Inc | SCM10B564KONC vs SCM10B564KONI |
GMC10X7R564K16NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 0603, | Cal-Chip Electronics | SCM10B564KONC vs GMC10X7R564K16NTDLF |