Part Details for SCM10B472KCNI by Surge Components Inc
Overview of SCM10B472KCNI by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM10B472KCNI
SCM10B472KCNI CAD Models
SCM10B472KCNI Part Data Attributes
|
SCM10B472KCNI
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM10B472KCNI
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SCM10B472KCNI
This table gives cross-reference parts and alternative options found for SCM10B472KCNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM10B472KCNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A1000472KXQS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Knowles Capacitors | SCM10B472KCNI vs 0603A1000472KXQS02A5 |
C0603C472K1RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM10B472KCNI vs C0603C472K1RECTU |
VCMS0603472K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | Vatronics Technologies Limited | SCM10B472KCNI vs VCMS0603472K100XT |
CL10B472KC8ANNB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Samsung Electro-Mechanics | SCM10B472KCNI vs CL10B472KC8ANNB |
C0603C472K1RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM10B472KCNI vs C0603C472K1RAC3191 |
GRJ188R72A472KE11J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | SCM10B472KCNI vs GRJ188R72A472KE11J |
C0603T472K1RAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | SCM10B472KCNI vs C0603T472K1RAC7040 |
CL10B472KCNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Samsung Electro-Mechanics | SCM10B472KCNI vs CL10B472KCNO |
CL10B472KC8GNNE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Samsung Electro-Mechanics | SCM10B472KCNI vs CL10B472KC8GNNE |
CL10B472KC8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Samsung Electro-Mechanics | SCM10B472KCNI vs CL10B472KC8NCNC |