Part Details for SCM10B123KANI by Surge Components Inc
Overview of SCM10B123KANI by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM10B123KANI
SCM10B123KANI CAD Models
SCM10B123KANI Part Data Attributes
|
SCM10B123KANI
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM10B123KANI
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SCM10B123KANI
This table gives cross-reference parts and alternative options found for SCM10B123KANI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM10B123KANI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T123K3RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM10B123KANI vs C0603T123K3RBL7082 |
C0603Y123K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | SCM10B123KANI vs C0603Y123K3RAC3325 |
C0603Y123K3RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM10B123KANI vs C0603Y123K3RAL7411 |
C0603T123K3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM10B123KANI vs C0603T123K3RAL7081 |
C0603T123K3RBL7040 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | SCM10B123KANI vs C0603T123K3RBL7040 |
C0603Y123K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | KEMET Corporation | SCM10B123KANI vs C0603Y123K3RALTM |
C1608X7R123KFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Darfon Corporation | SCM10B123KANI vs C1608X7R123KFNS |
C0603T123K3RBC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM10B123KANI vs C0603T123K3RBC7082 |
C0603T123K3RAL3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | SCM10B123KANI vs C0603T123K3RAL3325 |
C0603T123K3RAL7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | SCM10B123KANI vs C0603T123K3RAL7411 |