Part Details for SCM05F333ZONH by Surge Components Inc
Overview of SCM05F333ZONH by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05F333ZONH
SCM05F333ZONH CAD Models
SCM05F333ZONH Part Data Attributes
|
SCM05F333ZONH
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05F333ZONH
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 30/-80% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05F333ZONH
This table gives cross-reference parts and alternative options found for SCM05F333ZONH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05F333ZONH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05F333ZONI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | Surge Components Inc | SCM05F333ZONH vs SCM05F333ZONI |
0402F333Z160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F333ZONH vs 0402F333Z160S |
0402F333Z160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F333ZONH vs 0402F333Z160NB |
0402F333Z160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F333ZONH vs 0402F333Z160ST |
0402F333Z160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F333ZONH vs 0402F333Z160CT |
0402F333Z160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F333ZONH vs 0402F333Z160N |
0402F333Z160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F333ZONH vs 0402F333Z160SB |
SCM05F333ZOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | Surge Components Inc | SCM05F333ZONH vs SCM05F333ZOND |
0402F333Z160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | PILKOR Electronics Co Ltd | SCM05F333ZONH vs 0402F333Z160NT |
0402F333Z160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.033uF, 0402, | PILKOR Electronics Co Ltd | SCM05F333ZONH vs 0402F333Z160N |