SCM05F223MONC
Surge Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402,

Overview of SCM05F223MONC by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SCM05F223MONC by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCM05F223MONC by Surge Components Inc

SCM05F223MONC
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
30/-80% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. SCM05F223MONC
    Surge Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402,
    VS

Alternate Parts for SCM05F223MONC

This table gives cross-reference parts and alternative options found for SCM05F223MONC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05F223MONC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402F223M160ST Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, Fenghua (HK) Electronics Ltd SCM05F223MONC vs 0402F223M160ST
SCM05F223MOND Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, Surge Components Inc SCM05F223MONC vs SCM05F223MOND
0402F223M160P Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, PILKOR Electronics Co Ltd SCM05F223MONC vs 0402F223M160P
0402F223M160N Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, PILKOR Electronics Co Ltd SCM05F223MONC vs 0402F223M160N
0402F223M160CB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, Fenghua (HK) Electronics Ltd SCM05F223MONC vs 0402F223M160CB
0402F223M160C Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, Fenghua (HK) Electronics Ltd SCM05F223MONC vs 0402F223M160C
0402F223M160N Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, Fenghua (HK) Electronics Ltd SCM05F223MONC vs 0402F223M160N
0402F223M160NB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, Fenghua (HK) Electronics Ltd SCM05F223MONC vs 0402F223M160NB
SCM05F223MONH Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, Surge Components Inc SCM05F223MONC vs SCM05F223MONH
0402F223M160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.022uF, 0402, Fenghua (HK) Electronics Ltd SCM05F223MONC vs 0402F223M160CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCM05F223MONC by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCM05F223MONC by Surge Components Inc

  • Please alert me when SCM05F223MONC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCM05F223MONC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCM05F223MONC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCM05F223MONC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCM05F223MONC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCM05F223MONC by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: