Part Details for SCM05D225KJND by Surge Components Inc
Overview of SCM05D225KJND by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05D225KJND
SCM05D225KJND CAD Models
SCM05D225KJND Part Data Attributes
|
SCM05D225KJND
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05D225KJND
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05D225KJND
This table gives cross-reference parts and alternative options found for SCM05D225KJND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05D225KJND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ105SB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SCM05D225KJND vs MMASJ105SB5225KFNA01 |
MCCA000501 | CAP,CERAMIC,2.2UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | SCM05D225KJND vs MCCA000501 |
225520713667 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SCM05D225KJND vs 225520713667 |
CL05A225KQ5NSNC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | SCM05D225KJND vs CL05A225KQ5NSNC |
CM05X5R225K06KW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | KYOCERA Corporation | SCM05D225KJND vs CM05X5R225K06KW |
CM05X5R225K06AN | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 2.2 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SCM05D225KJND vs CM05X5R225K06AN |
CL05A225KQ5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | SCM05D225KJND vs CL05A225KQ5NNNL |
C0402X5R225K6R3NTN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Eyang Technology Development Co Ltd | SCM05D225KJND vs C0402X5R225K6R3NTN |
CM05X5R225K06KQ | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 2.2 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SCM05D225KJND vs CM05X5R225K06KQ |
GRM155R60J225KE95D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM05D225KJND vs GRM155R60J225KE95D |