Part Details for SCM05D104KJND by Surge Components Inc
Overview of SCM05D104KJND by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05D104KJND
SCM05D104KJND CAD Models
SCM05D104KJND Part Data Attributes
|
SCM05D104KJND
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05D104KJND
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05D104KJND
This table gives cross-reference parts and alternative options found for SCM05D104KJND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05D104KJND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05D104KJNH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | SCM05D104KJND vs SCM05D104KJNH |
CL05A104KQ5ANND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | SCM05D104KJND vs CL05A104KQ5ANND |
C0402C104K9PAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | KEMET Corporation | SCM05D104KJND vs C0402C104K9PAC7867 |
CL05A104KQ5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | SCM05D104KJND vs CL05A104KQ5GNNO |
0402X104K6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SCM05D104KJND vs 0402X104K6R3CG |
CL05A104KQ5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | SCM05D104KJND vs CL05A104KQ5ANNC |
SCM05D104KJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | SCM05D104KJND vs SCM05D104KJNC |
CL05A104KQ5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | SCM05D104KJND vs CL05A104KQ5GNNC |
04022B104K5BP0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | YAGEO Corporation | SCM05D104KJND vs 04022B104K5BP0D |
C1005X5R104KCCS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Darfon Corporation | SCM05D104KJND vs C1005X5R104KCCS |