Part Details for SCM05C821JBND by Surge Components Inc
Overview of SCM05C821JBND by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05C821JBND
SCM05C821JBND CAD Models
SCM05C821JBND Part Data Attributes
|
SCM05C821JBND
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05C821JBND
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05C821JBND
This table gives cross-reference parts and alternative options found for SCM05C821JBND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05C821JBND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05C821JBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0402, | Surge Components Inc | SCM05C821JBND vs SCM05C821JBNH |
SCM05C821JBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0402, | Surge Components Inc | SCM05C821JBND vs SCM05C821JBNI |