Part Details for SCM05C391FANH by Surge Components Inc
Overview of SCM05C391FANH by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05C391FANH
SCM05C391FANH CAD Models
SCM05C391FANH Part Data Attributes
|
SCM05C391FANH
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05C391FANH
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05C391FANH
This table gives cross-reference parts and alternative options found for SCM05C391FANH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05C391FANH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005NPO391FFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Darfon Corporation | SCM05C391FANH vs C1005NPO391FFWS |
0402CG391F250AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Skywell Technology Inc | SCM05C391FANH vs 0402CG391F250AB |
SCM05C391FAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Surge Components Inc | SCM05C391FANH vs SCM05C391FAND |
0402CG391F250BB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Skywell Technology Inc | SCM05C391FANH vs 0402CG391F250BB |
0402CG391F250BL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Skywell Technology Inc | SCM05C391FANH vs 0402CG391F250BL |
0402CG391F250BM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Skywell Technology Inc | SCM05C391FANH vs 0402CG391F250BM |
0402CG391F250BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Skywell Technology Inc | SCM05C391FANH vs 0402CG391F250BA |
0402CG391F8B300 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | YAGEO Corporation | SCM05C391FANH vs 0402CG391F8B300 |
0402CG391F250AM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Skywell Technology Inc | SCM05C391FANH vs 0402CG391F250AM |
SCM05C391FANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0402, | Surge Components Inc | SCM05C391FANH vs SCM05C391FANC |