Part Details for SCM05C0R6CCNC by Surge Components Inc
Overview of SCM05C0R6CCNC by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05C0R6CCNC
SCM05C0R6CCNC CAD Models
SCM05C0R6CCNC Part Data Attributes
|
SCM05C0R6CCNC
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05C0R6CCNC
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05C0R6CCNC
This table gives cross-reference parts and alternative options found for SCM05C0R6CCNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05C0R6CCNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N0R6C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Prosperity Dielectrics Co Ltd | SCM05C0R6CCNC vs RF15N0R6C101CT |
RF15N0R6C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Prosperity Dielectrics Co Ltd | SCM05C0R6CCNC vs RF15N0R6C101CG |
SCM05C0R6CCNH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Surge Components Inc | SCM05C0R6CCNC vs SCM05C0R6CCNH |
SCM05C0R6CCNI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Surge Components Inc | SCM05C0R6CCNC vs SCM05C0R6CCNI |
MCRF02CTN1010R6 | Ceramic Capacitor, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Viking Tech Corp | SCM05C0R6CCNC vs MCRF02CTN1010R6 |