Part Details for SCM05B683KNNI by Surge Components Inc
Overview of SCM05B683KNNI by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05B683KNNI
SCM05B683KNNI CAD Models
SCM05B683KNNI Part Data Attributes
|
SCM05B683KNNI
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05B683KNNI
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05B683KNNI
This table gives cross-reference parts and alternative options found for SCM05B683KNNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05B683KNNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B683K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SCM05B683KNNI vs 0402B683K100NB |
C0402T683K8RCL9028 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | KEMET Corporation | SCM05B683KNNI vs C0402T683K8RCL9028 |
C0402T683K8RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | KEMET Corporation | SCM05B683KNNI vs C0402T683K8RBLTU |
0402C683KZPT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Mijo Technology | SCM05B683KNNI vs 0402C683KZPT1.5 |
C1005X7R1A683KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | SCM05B683KNNI vs C1005X7R1A683KT |
0402C683KZNT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Mijo Technology | SCM05B683KNNI vs 0402C683KZNT1.5 |
C1005X7R683KDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Darfon Corporation | SCM05B683KNNI vs C1005X7R683KDBS |
C0402C683K8RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | KEMET Corporation | SCM05B683KNNI vs C0402C683K8RAC9028 |
SCM05B683KNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | SCM05B683KNNI vs SCM05B683KNNC |
C0402C683K8RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | KEMET Corporation | SCM05B683KNNI vs C0402C683K8RAL7040 |