Part Details for SCM05B681MCNH by Surge Components Inc
Overview of SCM05B681MCNH by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05B681MCNH
SCM05B681MCNH CAD Models
SCM05B681MCNH Part Data Attributes
|
SCM05B681MCNH
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05B681MCNH
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05B681MCNH
This table gives cross-reference parts and alternative options found for SCM05B681MCNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05B681MCNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05B681MCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Surge Components Inc | SCM05B681MCNH vs SCM05B681MCNC |
GRM155R72A681MA01D | Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | SCM05B681MCNH vs GRM155R72A681MA01D |
GRM155R72A681MA01C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM05B681MCNH vs GRM155R72A681MA01C |
SH15B681M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Walsin Technology Corporation | SCM05B681MCNH vs SH15B681M101CT |
CC0402MRX7R0BB681 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | SCM05B681MCNH vs CC0402MRX7R0BB681 |
GRM155R72A681MA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM05B681MCNH vs GRM155R72A681MA01W |
SCM05B681MCNI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Surge Components Inc | SCM05B681MCNH vs SCM05B681MCNI |
GRM155R72A681MA01J | Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | SCM05B681MCNH vs GRM155R72A681MA01J |
MMASH105SB7681MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SCM05B681MCNH vs MMASH105SB7681MFCA01 |
SCM05B681MCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Surge Components Inc | SCM05B681MCNH vs SCM05B681MCND |