SCM05B471JONC
Surge Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402,

Overview of SCM05B471JONC by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SCM05B471JONC by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCM05B471JONC by Surge Components Inc

SCM05B471JONC
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. SCM05B471JONC
    Surge Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402,
    VS

Alternate Parts for SCM05B471JONC

This table gives cross-reference parts and alternative options found for SCM05B471JONC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05B471JONC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402T471J4RAL7867 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation SCM05B471JONC vs C0402T471J4RAL7867
C0402T471J4RCC7411 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation SCM05B471JONC vs C0402T471J4RCC7411
C0402T471J4RAC7867 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation SCM05B471JONC vs C0402T471J4RAC7867
C0402S471J4RAC7867 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation SCM05B471JONC vs C0402S471J4RAC7867
C0402T471J4RALTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP KEMET Corporation SCM05B471JONC vs C0402T471J4RALTU
C0402C471J4RAL7867 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation SCM05B471JONC vs C0402C471J4RAL7867
C0402S471J4RAL7867 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation SCM05B471JONC vs C0402S471J4RAL7867
C0402T471J4RCL Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP KEMET Corporation SCM05B471JONC vs C0402T471J4RCL
MT15B471J160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP Walsin Technology Corporation SCM05B471JONC vs MT15B471J160CT
C0402T471J4RBLTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP KEMET Corporation SCM05B471JONC vs C0402T471J4RBLTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCM05B471JONC by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCM05B471JONC by Surge Components Inc

Select Manufacturer
Which Manufacturer of SCM05B471JONC would you like to use for your alert(s)?
  • Please alert me when SCM05B471JONC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCM05B471JONC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCM05B471JONC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCM05B471JONC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCM05B471JONC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCM05B471JONC by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: