Part Details for SCM05B471JONC by Surge Components Inc
Overview of SCM05B471JONC by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05B471JONC
SCM05B471JONC CAD Models
SCM05B471JONC Part Data Attributes
|
SCM05B471JONC
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05B471JONC
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05B471JONC
This table gives cross-reference parts and alternative options found for SCM05B471JONC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05B471JONC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T471J4RAL7867 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | SCM05B471JONC vs C0402T471J4RAL7867 |
C0402T471J4RCC7411 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | SCM05B471JONC vs C0402T471J4RCC7411 |
C0402T471J4RAC7867 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | SCM05B471JONC vs C0402T471J4RAC7867 |
C0402S471J4RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | SCM05B471JONC vs C0402S471J4RAC7867 |
C0402T471J4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | SCM05B471JONC vs C0402T471J4RALTU |
C0402C471J4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | SCM05B471JONC vs C0402C471J4RAL7867 |
C0402S471J4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | SCM05B471JONC vs C0402S471J4RAL7867 |
C0402T471J4RCL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | SCM05B471JONC vs C0402T471J4RCL |
MT15B471J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SCM05B471JONC vs MT15B471J160CT |
C0402T471J4RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | SCM05B471JONC vs C0402T471J4RBLTM |