Part Details for SCM05B333MAND by Surge Components Inc
Overview of SCM05B333MAND by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05B333MAND
SCM05B333MAND CAD Models
SCM05B333MAND Part Data Attributes
|
SCM05B333MAND
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05B333MAND
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05B333MAND
This table gives cross-reference parts and alternative options found for SCM05B333MAND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05B333MAND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402MPX7R8BB333 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, | YAGEO Corporation | SCM05B333MAND vs AC0402MPX7R8BB333 |
C0402C333M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | KEMET Corporation | SCM05B333MAND vs C0402C333M3RACTM |
0402B333M250NU | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | Hitano Enterprise Corp | SCM05B333MAND vs 0402B333M250NU |
C0402T333M3RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | SCM05B333MAND vs C0402T333M3RCCTM |
C0402T333M3RCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | KEMET Corporation | SCM05B333MAND vs C0402T333M3RCL |
C0402T333M3RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM05B333MAND vs C0402T333M3RBC7411 |
C0402C333M3RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM05B333MAND vs C0402C333M3RECAUTO |
0402B333M250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05B333MAND vs 0402B333M250NT |
CM05X7R333M25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | KYOCERA Corporation | SCM05B333MAND vs CM05X7R333M25KB |
CM05X7R333M25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SCM05B333MAND vs CM05X7R333M25KN |