Part Details for SCM05B224KAND by Surge Components Inc
Overview of SCM05B224KAND by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05B224KAND
SCM05B224KAND CAD Models
SCM05B224KAND Part Data Attributes
|
SCM05B224KAND
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05B224KAND
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05B224KAND
This table gives cross-reference parts and alternative options found for SCM05B224KAND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05B224KAND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402B224K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | SCM05B224KAND vs 0402B224K250CT |
SCM05B224KANC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | SCM05B224KAND vs SCM05B224KANC |
C1005X7R1E224K050BB | TDK Corporation | $0.0302 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 0402 | SCM05B224KAND vs C1005X7R1E224K050BB |
TMK105B7224KV-R | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | SCM05B224KAND vs TMK105B7224KV-R |
TMK105B7224KV | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | SCM05B224KAND vs TMK105B7224KV |
TMK105B7224KV-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | SCM05B224KAND vs TMK105B7224KV-T |
CC0402KRX7R8BB224 | YAGEO Corporation | $0.0398 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | SCM05B224KAND vs CC0402KRX7R8BB224 |
MLAST105SB7224KFNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | SCM05B224KAND vs MLAST105SB7224KFNB25 |
GRM155R71E224KE14D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | SCM05B224KAND vs GRM155R71E224KE14D |
SCM05B224KANI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | SCM05B224KAND vs SCM05B224KANI |