Part Details for SCM05B104KONC by Surge Components Inc
Overview of SCM05B104KONC by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05B104KONC
SCM05B104KONC CAD Models
SCM05B104KONC Part Data Attributes
|
SCM05B104KONC
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05B104KONC
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05B104KONC
This table gives cross-reference parts and alternative options found for SCM05B104KONC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05B104KONC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B104K160NB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Hitano Enterprise Corp | SCM05B104KONC vs 0402B104K160NB |
EMK105B7104KVHF | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | SCM05B104KONC vs EMK105B7104KVHF |
C0402T104K4RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | SCM05B104KONC vs C0402T104K4RCCTU |
CM05X7R104K16AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KYOCERA Corporation | SCM05B104KONC vs CM05X7R104K16AC |
C0402T104K4RCC7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | SCM05B104KONC vs C0402T104K4RCC7411 |
C0402C104K4REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM05B104KONC vs C0402C104K4REC |
GRM155R71C104KA88C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM05B104KONC vs GRM155R71C104KA88C |
CL05B104KO5VPNE | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | SCM05B104KONC vs CL05B104KO5VPNE |
CS1005X7R104K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samwha Electronics | SCM05B104KONC vs CS1005X7R104K160NB |
MCASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SCM05B104KONC vs MCASE105SB7104KFNA01 |