Part Details for SCM05B102MANH by Surge Components Inc
Overview of SCM05B102MANH by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05B102MANH
SCM05B102MANH CAD Models
SCM05B102MANH Part Data Attributes
|
SCM05B102MANH
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05B102MANH
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05B102MANH
This table gives cross-reference parts and alternative options found for SCM05B102MANH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05B102MANH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B102MANB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samsung Electro-Mechanics | SCM05B102MANH vs CL05B102MANB |
C0402T102M3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | SCM05B102MANH vs C0402T102M3RCLTU |
CALC0402B250A102M-T50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SCM05B102MANH vs CALC0402B250A102M-T50 |
C0402T102M3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | SCM05B102MANH vs C0402T102M3RBLTM |
C0402T102M3RAL9028 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | SCM05B102MANH vs C0402T102M3RAL9028 |
CL05B102MANS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samsung Electro-Mechanics | SCM05B102MANH vs CL05B102MANS |
CS0402MRX7R8BB102 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | SCM05B102MANH vs CS0402MRX7R8BB102 |
0402B102M250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SCM05B102MANH vs 0402B102M250CB |
C0402T102M3RBC7411 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | SCM05B102MANH vs C0402T102M3RBC7411 |
C0402T102M3RCL9028 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | SCM05B102MANH vs C0402T102M3RCL9028 |