SCL4081BC
Description: AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14

Overview of SCL4081BC by R & E International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for SCL4081BC by R & E International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCL4081BC by R & E International Inc

SCL4081BC
R & E International Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
R & E INTERNATIONAL INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
240 ns
Propagation Delay (tpd)
240 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SCL4081BC
    R & E International Inc
    AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
    VS

Alternate Parts for SCL4081BC

This table gives cross-reference parts and alternative options found for SCL4081BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCL4081BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4081BF 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14 Intersil Corporation SCL4081BC vs CD4081BF
CD4081BMJ IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation SCL4081BC vs CD4081BMJ
CD4081BD 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SCL4081BC vs CD4081BD
CD4081BD AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor SCL4081BC vs CD4081BD
CD4081BD AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC SCL4081BC vs CD4081BD
CD4081BF AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC SCL4081BC vs CD4081BF
CD4081BMJ 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SCL4081BC vs CD4081BMJ
CD4081BF AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor SCL4081BC vs CD4081BF
Part Number Description Manufacturer Compare
CD4081BF AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC SCL4081BC vs CD4081BF
CD4081BMJ IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation SCL4081BC vs CD4081BMJ
CD4081BMJ 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SCL4081BC vs CD4081BMJ
CD4081BF AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor SCL4081BC vs CD4081BF
CD4081BD AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor SCL4081BC vs CD4081BD
CD4081BF 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14 Intersil Corporation SCL4081BC vs CD4081BF
CD4081BD AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC SCL4081BC vs CD4081BD
CD4081BD 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SCL4081BC vs CD4081BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCL4081BC by R & E International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCL4081BC by R & E International Inc

  • Please alert me when SCL4081BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCL4081BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCL4081BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCL4081BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCL4081BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCL4081BC by R & E International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: