Datasheets
SCL4009UBE by:

Inverter, CMOS, PDIP16

Part Details for SCL4009UBE by Solid State Scientific Inc

Overview of SCL4009UBE by Solid State Scientific Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for SCL4009UBE

SCL4009UBE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCL4009UBE Part Data Attributes

SCL4009UBE Solid State Scientific Inc
Buy Now Datasheet
Compare Parts:
SCL4009UBE Solid State Scientific Inc Inverter, CMOS, PDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SOLID STATE SCIENTIFIC INC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.016800000000000002 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 120 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCL4009UBE by Solid State Scientific Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCL4009UBE by Solid State Scientific Inc

Select Manufacturer
Which Manufacturer of SCL4009UBE would you like to use for your alert(s)?
  • Please alert me when SCL4009UBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCL4009UBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCL4009UBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCL4009UBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCL4009UBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCL4009UBE by Solid State Scientific Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: