Part Details for SCK257R0MSBH by Thinking Electronic Industrial Co Ltd
Overview of SCK257R0MSBH by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCK257R0MSBH
SCK257R0MSBH CAD Models
SCK257R0MSBH Part Data Attributes
|
SCK257R0MSBH
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCK257R0MSBH
Thinking Electronic Industrial Co Ltd
NTC Thermistor, 7ohm, Through Hole Mount, RADIAL LEADED , HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED , HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 29 mm | |
Package Length | 29 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistance | 7 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |