SCK200R7NFBY
Thinking Electronic Industrial Co Ltd
Description: NTC Thermistor, 0.7ohm, Through Hole Mount, RADIAL LEADED , HALOGEN FREE AND ROHS COMPLIANT

Overview of SCK200R7NFBY by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SCK200R7NFBY by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCK200R7NFBY by Thinking Electronic Industrial Co Ltd

SCK200R7NFBY
Thinking Electronic Industrial Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Height
24.5 mm
Package Length
20 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
4.9 W
Rated Temperature
25 °C
Reference Standard
CQC; CUL; TUV; UL
Resistance
0.7 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERLOAD PROTECTION
Tolerance
25%
Want to compare parts?
  1. SCK200R7NFBY
    Thinking Electronic Industrial Co Ltd
    NTC Thermistor, 0.7ohm, Through Hole Mount, RADIAL LEADED , HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCK200R7NFBY by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCK200R7NFBY by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of SCK200R7NFBY would you like to use for your alert(s)?
  • Please alert me when SCK200R7NFBY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCK200R7NFBY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCK200R7NFBY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCK200R7NFBY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCK200R7NFBY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCK200R7NFBY by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: