SCK13-013L
Description: NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SCK13-013L by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC1013LP4ETR-R1 Analog Devices 67 dB SMT SDLVA, 0.5 - 18.5 GH
HMC1013LP4ETR Analog Devices 67 dB SMT SDLVA, 0.5 - 18.5 GH
HMC1013LP4E Analog Devices 67 dB SMT SDLVA, 0.5 - 18.5 GH

CAD Models for SCK13-013L by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCK13-013L by MERITEK Electronics Corporation

SCK13-013L
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
3.1 W
Rated Temperature
25 °C
Resistance
1 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERLOAD PROTECTION
Tolerance
15%
Want to compare parts?
  1. SCK13-013L
    MERITEK Electronics Corporation
    NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCK13-013L by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCK13-013L by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of SCK13-013L would you like to use for your alert(s)?
  • Please alert me when SCK13-013L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCK13-013L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCK13-013L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCK13-013L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCK13-013L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCK13-013L by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: