Datasheets
SCI7631MBA by:

SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP3-8

Part Details for SCI7631MBA by Epson Electronics America Inc

Overview of SCI7631MBA by Epson Electronics America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SCI7631MBA

SCI7631MBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCI7631MBA Part Data Attributes

SCI7631MBA Epson Electronics America Inc
Buy Now Datasheet
Compare Parts:
SCI7631MBA Epson Electronics America Inc SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP3-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEIKO EPSON CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 2 V
Input Voltage-Min 0.9 V
Input Voltage-Nom 1.5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Voltage-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 50 kHz
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

SCI7631MBA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCI7631MBA by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCI7631MBA by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of SCI7631MBA would you like to use for your alert(s)?
  • Please alert me when SCI7631MBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCI7631MBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCI7631MBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCI7631MBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCI7631MBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCI7631MBA by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: