SCI-B1608-10N-SJL
Sumida Corporation
Description: General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT

Overview of SCI-B1608-10N-SJL by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SCI-B1608-10N-SJL by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCI-B1608-10N-SJL by Sumida Corporation

SCI-B1608-10N-SJL
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.1 Ω
Inductance-Nom (L)
0.001 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.3 A
Self Resonance Frequency
800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
30%
Want to compare parts?
  1. SCI-B1608-10N-SJL
    Sumida Corporation
    General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SCI-B1608-10N-SJL

This table gives cross-reference parts and alternative options found for SCI-B1608-10N-SJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCI-B1608-10N-SJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3680IE1N0S 1 ELEMENT, 0.001uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 TE Connectivity SCI-B1608-10N-SJL vs 3680IE1N0S
CLH1005B-1N0S-H General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 YAGEO Corporation SCI-B1608-10N-SJL vs CLH1005B-1N0S-H
IH0402C1C0R-C0 General Fixed Inductor, 1 ELEMENT, 0.001 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Laird, A DuPont Business SCI-B1608-10N-SJL vs IH0402C1C0R-C0
SCI-B1608-10N-SJB General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT Sumida Corporation SCI-B1608-10N-SJL vs SCI-B1608-10N-SJB
CLH1005T-1N0S-H General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 YAGEO Corporation SCI-B1608-10N-SJL vs CLH1005T-1N0S-H
SCI-B1608-10N-SJT General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT Sumida Corporation SCI-B1608-10N-SJL vs SCI-B1608-10N-SJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCI-B1608-10N-SJL by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCI-B1608-10N-SJL by Sumida Corporation

Select Manufacturer
Which Manufacturer of SCI-B1608-10N-SJL would you like to use for your alert(s)?
  • Please alert me when SCI-B1608-10N-SJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCI-B1608-10N-SJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCI-B1608-10N-SJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCI-B1608-10N-SJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCI-B1608-10N-SJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCI-B1608-10N-SJL by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: