Part Details for SCI-B1005-180-JJB by Sumida Corporation
Overview of SCI-B1005-180-JJB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCI-B1005-180-JJB
SCI-B1005-180-JJB CAD Models
SCI-B1005-180-JJB Part Data Attributes
|
SCI-B1005-180-JJB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SCI-B1005-180-JJB
Sumida Corporation
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1005 | |
Core Material | CERAMIC | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for SCI-B1005-180-JJB
This table gives cross-reference parts and alternative options found for SCI-B1005-180-JJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCI-B1005-180-JJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCI-B1005-180-JJT | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | Sumida Corporation | SCI-B1005-180-JJB vs SCI-B1005-180-JJT |
EPICF10050518NJ | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | PCA Electronics Inc | SCI-B1005-180-JJB vs EPICF10050518NJ |
SCI-B1005-180-JJL | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | Sumida Corporation | SCI-B1005-180-JJB vs SCI-B1005-180-JJL |