Part Details for SCI-3102-000 by Spectrum Control
Overview of SCI-3102-000 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for SCI-3102-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCI-3102-000
|
TTI | EMI Feedthrough Filters .075UF 50V 5A Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for SCI-3102-000
SCI-3102-000 CAD Models
SCI-3102-000 Part Data Attributes
|
SCI-3102-000
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-3102-000
Spectrum Control
Data Line Filter, 1 Function(s), 50V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 75000 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 8.64 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 5 A | |
Rated Voltage | 50 V |