SCHS2500
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 2500V V(RRM), Silicon, G19, 2 PIN

Overview of SCHS2500 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Industrial Automation Smart Cities Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for SCHS2500 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W7732
Newark A 1Phhw 2A Std 2.5Kv |Semtech SCHS2500 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $142.7100
$142.7100 Buy Now
DISTI # SCHS2500-ND
DigiKey DIODE GEN PURP 2.5KV 2A AXIAL Lead time: 14 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # SCHS2500
Avnet Americas A 1PHHW 2A STD 2.5KV - Bulk (Alt: SCHS2500) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for SCHS2500 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCHS2500 by Semtech Corporation

SCHS2500
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
O-XALF-W2
Pin Count
2
Manufacturer Package Code
G19
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
SEMTECH
Additional Feature
LOW LEAKAGE CURRENT
Application
HIGH VOLTAGE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3.45 V
JESD-30 Code
O-XALF-W2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2500 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
2.5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SCHS2500
    Semtech Corporation
    Rectifier Diode, 1 Phase, 1 Element, 2A, 2500V V(RRM), Silicon, G19, 2 PIN
    VS

Related Parts for SCHS2500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCHS2500 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCHS2500 by Semtech Corporation

  • Please alert me when SCHS2500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCHS2500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCHS2500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCHS2500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCHS2500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCHS2500 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: