Part Details for SCH4304-NS by Microchip Technology Inc
Overview of SCH4304-NS by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCH4304-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
886-SCH4304-NS
|
Mouser Electronics | I/O Controller Interface IC Server Super I/O RoHS: Compliant | 0 |
|
$9.4300 | Order Now |
|
NAC | Server Super I/O with Auto Fan Control over SensorBus TM - Package: 128 QFP 14x20x2.7mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 0 |
|
RFQ |
Part Details for SCH4304-NS
SCH4304-NS CAD Models
SCH4304-NS Part Data Attributes
|
SCH4304-NS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SCH4304-NS
Microchip Technology Inc
Server Super I/O with Auto Fan Control Over SensorBusTM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-12-14 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SMBUS; UART | |
Communication Protocol | ASYNC, BIT | |
JESD-30 Code | R-PQFP-G128 | |
Low Power Mode | NO | |
Number of I/O Lines | 51 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |