There are no models available for this part yet.
Overview of SCH2807 by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for SCH2807 by SANYO Electric Co Ltd
Part Data Attributes for SCH2807 by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-F6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
1.2 A
|
Drain-source On Resistance-Max
|
0.32 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F6
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.6 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SCH2807
This table gives cross-reference parts and alternative options found for SCH2807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCH2807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCH2821 | Small Signal Field-Effect Transistor, 1.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SCH6, 6 PIN | SANYO Semiconductor Co Ltd | SCH2807 vs SCH2821 |
SCH2821 | Small Signal Field-Effect Transistor, 1.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SCH6, 6 PIN | SANYO Electric Co Ltd | SCH2807 vs SCH2821 |
MCH5824 | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH5, 5 PIN | SANYO Electric Co Ltd | SCH2807 vs MCH5824 |