Part Details for SCF5432-30-06 by Eaton Corporation
Overview of SCF5432-30-06 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF5432-30-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCF5432-30-06
|
Avnet Americas | Fuse Chip Self-Control 30A 62VDC Fast Acting 4-Pin SMD T/R - Tape and Reel (Alt: SCF5432-30-06) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4520 / $1.5620 | Buy Now |
DISTI #
504-SCF5432-30-06
|
Mouser Electronics | Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
SCF5432-30-06
|
TTI | Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.3800 | Buy Now |
Part Details for SCF5432-30-06
SCF5432-30-06 CAD Models
SCF5432-30-06 Part Data Attributes
|
SCF5432-30-06
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF5432-30-06
Eaton Corporation
Electric Fuse, Fast Blow, 30A, 62VDC, 80A (IR), Surface Mount, 5.4x3.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 3.2 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5.4x3.2mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 80 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 62 V | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Trip Time or Delay | 60 s |
Alternate Parts for SCF5432-30-06
This table gives cross-reference parts and alternative options found for SCF5432-30-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCF5432-30-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCF5432-30-14 | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 30A, 62VDC, 80A (IR), Surface Mount, 5.4x3.2mm, | SCF5432-30-06 vs SCF5432-30-14 |