Part Details for SCF2N7227T1 by Semicoa Semiconductors
Overview of SCF2N7227T1 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCF2N7227T1
SCF2N7227T1 CAD Models
SCF2N7227T1 Part Data Attributes
|
SCF2N7227T1
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCF2N7227T1
Semicoa Semiconductors
Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.415 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SCF2N7227T1
This table gives cross-reference parts and alternative options found for SCF2N7227T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCF2N7227T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N7227 | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.315ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SCF2N7227T1 vs JANTXV2N7227 |
JX2N7227 | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | SCF2N7227T1 vs JX2N7227 |
2N7227R1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.315ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SCF2N7227T1 vs 2N7227R1 |
IRFM350 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | SCF2N7227T1 vs IRFM350 |
IRFM350-QR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | SCF2N7227T1 vs IRFM350-QR-B |
IRFM350-QR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | SCF2N7227T1 vs IRFM350-QR-BR1 |
JANTX2N7227 | Intersil Corporation | Check for Price | 14A, 400V, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254AA, 3 PIN | SCF2N7227T1 vs JANTX2N7227 |
JANTX2N7227 | Omnirel Corp | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | SCF2N7227T1 vs JANTX2N7227 |
JANTX2N7227 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | SCF2N7227T1 vs JANTX2N7227 |
JANTXV2N7227 | Intersil Corporation | Check for Price | 14A, 400V, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254AA, 3 PIN | SCF2N7227T1 vs JANTXV2N7227 |