Part Details for SCDS5D28NT4R2 by Viking Tech Corp
Overview of SCDS5D28NT4R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCDS5D28NT4R2
SCDS5D28NT4R2 CAD Models
SCDS5D28NT4R2 Part Data Attributes
|
SCDS5D28NT4R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS5D28NT4R2
Viking Tech Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2222 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for SCDS5D28NT4R2
This table gives cross-reference parts and alternative options found for SCDS5D28NT4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS5D28NT4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BPDR000606304R2T00 | Pulse Electronics Corporation | $0.5290 | General Purpose Inductor, 4.2uH, 30%, 1 Element, SMD, 2222, CHIP | SCDS5D28NT4R2 vs BPDR000606304R2T00 |
GSRH5D28-4R2N | Gang Song Electronics Co Ltd | Check for Price | General Purpose Inductor, 4.2uH, 30%, 1 Element, SMD, 2222, CHIP | SCDS5D28NT4R2 vs GSRH5D28-4R2N |
BPDR000606304R2T00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 4.2uH, 30%, 1 Element, SMD, CHIP, 2222 | SCDS5D28NT4R2 vs BPDR000606304R2T00 |