Part Details for SCDS4D28T470T-N by YAGEO Corporation
Overview of SCDS4D28T470T-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCDS4D28T470T-N
SCDS4D28T470T-N CAD Models
SCDS4D28T470T-N Part Data Attributes:
|
SCDS4D28T470T-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCDS4D28T470T-N
YAGEO Corporation
General Purpose Inductor, 47uH, 30%, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Magnetically Shielded | |
DC Resistance | 587 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR | |
Rated Current-Max | 0.48 A | |
Shielded | YES | |
Tolerance | 30% |