Part Details for SCDS4D28T-181M-S-N by Chilisin Electronics Corp
Overview of SCDS4D28T-181M-S-N by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCDS4D28T-181M-S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220mA 180uH Shielded Power Inductors ��20% SMD Power Inductors ROHS | 2366 |
|
$0.1550 / $0.2155 | Buy Now |
Part Details for SCDS4D28T-181M-S-N
SCDS4D28T-181M-S-N CAD Models
SCDS4D28T-181M-S-N Part Data Attributes
|
SCDS4D28T-181M-S-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS4D28T-181M-S-N
Chilisin Electronics Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |