Part Details for SCDS4D28NT5R6 by Viking Tech Corp
Overview of SCDS4D28NT5R6 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCDS4D28NT5R6
SCDS4D28NT5R6 CAD Models
SCDS4D28NT5R6 Part Data Attributes
|
SCDS4D28NT5R6
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS4D28NT5R6
Viking Tech Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.101 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SCDS4D28NT5R6
This table gives cross-reference parts and alternative options found for SCDS4D28NT5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS4D28NT5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSC000505305R6TS0 | General Purpose Inductor, 5.6uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | Pulse Electronics Corporation | SCDS4D28NT5R6 vs APSC000505305R6TS0 |