Part Details for SCDS4D18T4R7TB by YAGEO Corporation
Overview of SCDS4D18T4R7TB by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCDS4D18T4R7TB
SCDS4D18T4R7TB CAD Models
SCDS4D18T4R7TB Part Data Attributes:
|
SCDS4D18T4R7TB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCDS4D18T4R7TB
YAGEO Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.162 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 30% |
Alternate Parts for SCDS4D18T4R7TB
This table gives cross-reference parts and alternative options found for SCDS4D18T4R7TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS4D18T4R7TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIS4D18N-4R7 | General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, CHIP, 2020 | Elec & Eltek | SCDS4D18T4R7TB vs SIS4D18N-4R7 |