Part Details for SCDS125T-470L-N by YAGEO Corporation
Overview of SCDS125T-470L-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for SCDS125T-470L-N
SCDS125T-470L-N CAD Models
SCDS125T-470L-N Part Data Attributes
|
SCDS125T-470L-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCDS125T-470L-N
YAGEO Corporation
General Purpose Inductor, 47uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |