Part Details for SCDR302W222K4GV001E by Johanson Dielectrics Inc
Overview of SCDR302W222K4GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCDR302W222K4GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-SCDR302W222K4GV001ETR-ND
|
DigiKey | CAP CER 2200PF 250VAC X7R 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7423 | Buy Now |
DISTI #
605-SCDR302W222K4GV0
|
Mouser Electronics | Johanson SAFE 1812 2200pF 10% 3KV RoHS: Compliant | 0 |
|
$0.6620 / $0.7420 | Order Now |
Part Details for SCDR302W222K4GV001E
SCDR302W222K4GV001E CAD Models
SCDR302W222K4GV001E Part Data Attributes
|
SCDR302W222K4GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
SCDR302W222K4GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.92 mm | |
JESD-609 Code | e3 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for SCDR302W222K4GV001E
This table gives cross-reference parts and alternative options found for SCDR302W222K4GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDR302W222K4GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302S43W222KF6R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.0022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SCDR302W222K4GV001E vs 302S43W222KF6R |
302S43W222KF4U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.0022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SCDR302W222K4GV001E vs 302S43W222KF4U |
302S43W222KF4R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.0022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SCDR302W222K4GV001E vs 302S43W222KF4R |
MSC12X222K302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SCDR302W222K4GV001E vs MSC12X222K302 |
MC12KTB302222 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Viking Tech Corp | SCDR302W222K4GV001E vs MC12KTB302222 |
1812HC222K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SCDR302W222K4GV001E vs 1812HC222K4Z1A |
302S43W222KF6U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.0022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SCDR302W222K4GV001E vs 302S43W222KF6U |
S343B222K302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | SCDR302W222K4GV001E vs S343B222K302CT |
1812HC222K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SCDR302W222K4GV001E vs 1812HC222K4Z3A |