Part Details for SCCS25B705SRB by Kyocera AVX Components
Overview of SCCS25B705SRB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCS25B705SRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SCC Series 2.7 V 7 F 10 x 25 mm LS= 5 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 900Bag |
|
$1.1600 / $1.3200 | Buy Now |
|
Onlinecomponents.com | High Capacitance Cylindrical Supercap, 7F, 2.7V, 60M Ohm, 20UA Rohs Compliant: Yes RoHS: Compliant |
900 Partner Stock |
|
$1.7100 / $2.9800 | Buy Now |
DISTI #
SCCS25B705SRB
|
Avnet Abacus | Supercapacitor, EDLC, 7 F, 2.7 V, -10%, +30%, 1000 hours @ 65�C, Radial Leaded (Alt: SCCS25B705SRB) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCCS25B705SRB
SCCS25B705SRB CAD Models
SCCS25B705SRB Part Data Attributes
|
SCCS25B705SRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCS25B705SRB
Kyocera AVX Components
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Samacsys Modified On | 2019-10-31 14:05:37 | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Commercial Extended: -40C to +65C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Capacitance | 7000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 5.5 mm | |
Terminal Shape | WIRE |