Part Details for SCC2692AE1F40 by YAGEO Corporation
Overview of SCC2692AE1F40 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCC2692AE1F40
SCC2692AE1F40 CAD Models
SCC2692AE1F40 Part Data Attributes
|
SCC2692AE1F40
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC2692AE1F40
YAGEO Corporation
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2692AE1F40
This table gives cross-reference parts and alternative options found for SCC2692AE1F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2692AE1F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC26C92AC1F28 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 | YAGEO Corporation | SCC2692AE1F40 vs SC26C92AC1F28 |
SCC68692E1A44-T | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AE1F40 vs SCC68692E1A44-T |
SCC2692AE1F28 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 | YAGEO Corporation | SCC2692AE1F40 vs SCC2692AE1F28 |
SCC2692AC1F28 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP28, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AE1F40 vs SCC2692AC1F28 |
SCN68681C1A44-T | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AE1F40 vs SCN68681C1A44-T |
SCC68692E1A44,518 | SCC68692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin | NXP Semiconductors | SCC2692AE1F40 vs SCC68692E1A44,518 |
SC26C92AA1F28 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 | YAGEO Corporation | SCC2692AE1F40 vs SC26C92AA1F28 |
SCN2681AC1N28 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT-117-1, DIP-28, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AE1F40 vs SCN2681AC1N28 |
SCC2692AC1N28 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AE1F40 vs SCC2692AC1N28 |
935248790557 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AE1F40 vs 935248790557 |