Part Details for SCC2692AC1F40 by NXP Semiconductors
Overview of SCC2692AC1F40 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCC2692AC1F40
SCC2692AC1F40 CAD Models
SCC2692AC1F40 Part Data Attributes
|
SCC2692AC1F40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2692AC1F40
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP40, Serial IO/Communication Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.39 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 15 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2692AC1F40
This table gives cross-reference parts and alternative options found for SCC2692AC1F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2692AC1F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCC2692AC1F28 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP28, Serial IO/Communication Controller | SCC2692AC1F40 vs SCC2692AC1F28 |
935263028557 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44, Serial IO/Communication Controller | SCC2692AC1F40 vs 935263028557 |
SC26C92AC1F28 | YAGEO Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 | SCC2692AC1F40 vs SC26C92AC1F28 |
935263294557 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 X 1.75 MM, PLASTIC, QFP-44, Serial IO/Communication Controller | SCC2692AC1F40 vs 935263294557 |
SCC68692C1N40 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, MO-015, SOT-129-1, DIP-40, Serial IO/Communication Controller | SCC2692AC1F40 vs SCC68692C1N40 |
933981720602 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | SCC2692AC1F40 vs 933981720602 |
935248790528 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44, Serial IO/Communication Controller | SCC2692AC1F40 vs 935248790528 |
MC68HC2681FN | Motorola Semiconductor Products | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | SCC2692AC1F40 vs MC68HC2681FN |
SCC68692E1F40 | YAGEO Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP40 | SCC2692AC1F40 vs SCC68692E1F40 |
MC68681L | Motorola Semiconductor Products | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, CDIP40, CERAMIC, DIP-40 | SCC2692AC1F40 vs MC68681L |