Microcontrollers and Processors
SCC2691AC1N24
Description: 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24

Overview of SCC2691AC1N24 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SCC2691AC1N24 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ

CAD Models for SCC2691AC1N24 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCC2691AC1N24 by NXP Semiconductors

SCC2691AC1N24
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
4 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.0046875 MBps
External Data Bus Width
8
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.7 mm
Low Power Mode
YES
Number of DMA Channels
Number of I/O Lines
1
Number of Serial I/Os
1
Number of Terminals
24
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.7 mm
Supply Current-Max
2 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SCC2691AC1N24
    NXP Semiconductors
    1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24
    VS

Alternate Parts for SCC2691AC1N24

This table gives cross-reference parts and alternative options found for SCC2691AC1N24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2691AC1N24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935026990129 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 NXP Semiconductors SCC2691AC1N24 vs 935026990129
SCC2691AC1N24 Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PDIP24 YAGEO Corporation SCC2691AC1N24 vs SCC2691AC1N24
933811540129 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 NXP Semiconductors SCC2691AC1N24 vs 933811540129
933811540602 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 NXP Semiconductors SCC2691AC1N24 vs 933811540602
SCC2691AE1N24,129 SCC2691 - Universal asynchronous receiver/transmitter (UART) DIP 24-Pin NXP Semiconductors SCC2691AC1N24 vs SCC2691AE1N24,129
SCC2691AC1N24-S IC 1 CHANNEL(S), 38.4K bps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Serial IO/Communication Controller NXP Semiconductors SCC2691AC1N24 vs SCC2691AC1N24-S
SCC2691AC1N24,129 SCC2691 - Universal asynchronous receiver/transmitter (UART) DIP 24-Pin NXP Semiconductors SCC2691AC1N24 vs SCC2691AC1N24,129
Part Number Description Manufacturer Compare
933811540129 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 NXP Semiconductors SCC2691AC1N24 vs 933811540129
935026990129 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 NXP Semiconductors SCC2691AC1N24 vs 935026990129
SCC2691AC1N24-S IC 1 CHANNEL(S), 38.4K bps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Serial IO/Communication Controller NXP Semiconductors SCC2691AC1N24 vs SCC2691AC1N24-S
SCC2691AC1N24 Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PDIP24 YAGEO Corporation SCC2691AC1N24 vs SCC2691AC1N24
933811540602 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 NXP Semiconductors SCC2691AC1N24 vs 933811540602
SCC2691AE1N24,129 SCC2691 - Universal asynchronous receiver/transmitter (UART) DIP 24-Pin NXP Semiconductors SCC2691AC1N24 vs SCC2691AE1N24,129
SCC2691AC1N24,129 SCC2691 - Universal asynchronous receiver/transmitter (UART) DIP 24-Pin NXP Semiconductors SCC2691AC1N24 vs SCC2691AC1N24,129

Related Parts for SCC2691AC1N24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCC2691AC1N24 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCC2691AC1N24 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SCC2691AC1N24 would you like to use for your alert(s)?
  • Please alert me when SCC2691AC1N24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCC2691AC1N24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCC2691AC1N24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCC2691AC1N24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCC2691AC1N24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCC2691AC1N24 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: