Part Details for SCC2691AC1A28 by YAGEO Corporation
Overview of SCC2691AC1A28 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCC2691AC1A28
SCC2691AC1A28 CAD Models
SCC2691AC1A28 Part Data Attributes
|
SCC2691AC1A28
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC2691AC1A28
YAGEO Corporation
Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0046875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2691AC1A28
This table gives cross-reference parts and alternative options found for SCC2691AC1A28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2691AC1A28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933811550518 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28 | NXP Semiconductors | SCC2691AC1A28 vs 933811550518 |
SCC2691AC1A28,602 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | SCC2691AC1A28 vs SCC2691AC1A28,602 |
SCC2691AE1A28,623 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | SCC2691AC1A28 vs SCC2691AE1A28,623 |
SCC2691AC1A28,623 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | SCC2691AC1A28 vs SCC2691AC1A28,623 |
SCC2691AE1A28,512 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | SCC2691AC1A28 vs SCC2691AE1A28,512 |
SCC2691AE1A28,518 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | SCC2691AC1A28 vs SCC2691AE1A28,518 |
SCC2691AE1A28-T | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC28 | YAGEO Corporation | SCC2691AC1A28 vs SCC2691AE1A28-T |
SCC2691AC1A28-T | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC28 | YAGEO Corporation | SCC2691AC1A28 vs SCC2691AC1A28-T |
SCC2691AE1A28,602 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | SCC2691AC1A28 vs SCC2691AE1A28,602 |
SCC2691AE1A28 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28 | NXP Semiconductors | SCC2691AC1A28 vs SCC2691AE1A28 |